4D LCD 3.5" TFT LCD Modules
4D LCD 3.5" TFT LCD Modules are color active matrix LCD modules integrating an amorphous silicon thin-film transistor. These LCD modules include a color TFT-LCD panel, driver IC, FPC, and a backlight unit. Options available include with or without a Resistive/Capacitive Touch Panel (RTP or CTP) and with or without Cover Lens Bezel (CLB). The 3.5" LCD modules' display area contains 320 x 480 pixels. These LCD modules are RoHS compliant and operate within the -20°C to 70°C temperature range.Features
- TFT / Transmissive / IPS LCD type
- 3.5" size
- Available with/without Resistive/Capacitive Touch Panels (RTP or CTP) and with/without Cover Lens Bezel (CLB)
- 48.96mm × 73.44mm active area (WxH)
- 0.2025mm × 0.2025mm dot pitch (WxH)
- 320 x 480 display resolution pixels
- MCU-16bit/SPI interface type
- Surface luminance:
- 4DLCD-35-320-480-NT: 350cd/m2 (typical)
- 4DLCD-35-320-480-CT: 315cd/m2 (typical)
- 4DLCD-35-320-480-CT-CLB: 315cd/m2 (typical)
- 262K color depth
- ILI9488 driver IC
- 6 LEDs backlight type
- RGB vertical stripe pixel arrangement
- AG surface treatment
- 2.8V (typical) input voltage
- Module size - W x H x T
- 4DLCD-35-320-480-NT: 54.66mm x 82.94mm x 2.28mm
- 4DLCD-35-320-480-RT: 54.66mm x 82.94mm x3.6mm
- 4DLCD-35-320-480-CT: 54.66mm x 83.00mm x 3.68mm
- 4DLCD-35-320-480-CT-CLB: 72.10mm x 104.20mm x 3.68mm (including CLB)
- -20°C to 70°C operating temperature range
- RoHS compliant
Display Drawing (Capacitive Touch Version with Cover Lens Bezel)
Display Drawing (Capacitive Touch Version)
Display Drawing (Non Touch Version)
Display Drawing (Resistive Touch Version)
Yayınlandı: 2019-08-06
| Güncellenmiş: 2025-07-29