4D LCD 4.3" TFT LCD Modules

4D LCD 4.3" TFT LCD Modules offer a premium display solution developed for modern applications that need clarity, touch responsiveness, and durable integration. Engineered with advanced amorphous silicon TFT technology, the modules provide stable, high-quality visuals in a compact, efficient form. The modules supply a vivid colour TFT-LCD panel, a capacitive touch screen for smooth and accurate interaction, a cover lens bezel for added protection and sleek mounting, and a reliable LED backlight unit for optimal visibility. The integrated driver IC and flexible printed circuit (FPC) simplify connection and system integration.

The display is available in two resolution options:
   • 480 x 272 pixels for standard clarity
   • 800 x 480 pixels for enhanced detail and more demanding Ul requirements

Both 4D LCD 4.3" TFT LCD Module versions enable a vibrant 262K color output and responsive touch performance, making them ideal for a wide range of embedded and user-facing applications. Adding capacitive touch and a cover lens bezel (CLB) guarantees durability in more rugged or high-usage environments, while supporting a modern and professional aesthetic.

Features

  • 4.3 IPS TFT LCD panel
  • Two resolution options of 480 x 272 and 800 x 480
  • Multiple touch options
  • Wide viewing angles
  • 262K color support
  • Amorphous silicon TFT technology
  • Integrated driver IC
  • Flexible Printed Circuit (FPC)
  • LED backlight unit
  • IPS technology

Applications

  • Medical devices
  • Industrial equipment
  • Smart home interfaces
  • Test and measurement tools
  • Touchscreen appliances
  • Point-of-Sale (POS) systems
  • Automotive displays
  • Security and access control panels
  • Portable instrumentation
  • Digital control interfaces
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Seri Açıklama
4DLCD-43-480-272-RT-NM-450-R 4DLCD-43-480-272-RT-NM-450-R Veri Sayfası 4DLCD-43480272 TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Resistive Touch
4DLCD-43-480-272-CT-CLB-475-R 4DLCD-43-480-272-CT-CLB-475-R Veri Sayfası 4DLCD-43480272 TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Capacitive Touch with Cover Lens Bezel
4DLCD-43-480-272-CT-NM-475-R 4DLCD-43-480-272-CT-NM-475-R Veri Sayfası 4DLCD-43480272 TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Capacitive Touch
4DLCD-43-480-272-NT-NM-500-R 4DLCD-43-480-272-NT-NM-500-R Veri Sayfası 4DLCD-43480272 TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Non Touch
4DLCD-43-800-480-CT-CLB-450-R 4DLCD-43-800-480-CT-CLB-450-R Veri Sayfası TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Capacitive Touch with Cover Lens Bezel, Super Bright
4DLCD-43-800-480-NT-CLB-450-R 4DLCD-43-800-480-NT-CLB-450-R Veri Sayfası TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Non Touch with Cover Lens Bezel
4DLCD-43-800-480-NT-NM-500-R 4DLCD-43-800-480-NT-NM-500-R Veri Sayfası TFT Ekranlar ve Aksesuarlar 4.3 " IPS TFT-LCD, Non Touch, Super Bright
Yayınlandı: 2019-08-06 | Güncellenmiş: 2025-09-18