4D LCD 5.0" TFT LCD Modules

4D LCD 5.0" TFT LCD Modules are color-active matrix LCD modules that integrate an amorphous silicon thin-film transistor. These LCD modules incorporate a color TFT-LCD panel, driver IC, FPC, and a backlight unit. The TFT LCD modules include optional Resistive/Capacitive Touch Panels (RTP or CTP) and an optional Cover Lens Bezel (CLB). The 5.0" TFT LCD modules' display area contains 800x 480 pixels. These LCD modules are RoHS compliant and operate within the -20°C to 70°C temperature range.

Features

  • TFT / transmissive / IPS LCD types
  • 5" size
  • Available with/without Resistive/Capacitive Touch Panels (RTP or CTP) and with/without Cover Lens Bezel (CLB)
  • ALL viewing direction
  • 108mm × 64.80mm active area (W x H) 
  • 0.135mm x 0.135mm dot pitch (W x H) 
  • 800 x 480 display resolution pixels 
  • Parallel RGB 24-bit interface type
  • Surface luminance:
    • 4DLCD-50-800-480-NT: 600cd/m2 (typical)
    • 4DLCD-50-800-480-RT: 400cd/m2 (typical)
    • 4DLCD-50-800-480-CT: 400cd/m2 (typical)
    • 4DLCD-50-800-480-CT-CLB: 516cd/m2 (typical)
  • 16.7M color depth
  • ST7262A driver IC 
  • 18 LEDs backlight type
  • RGB vertical stripe pixel arrangement 
  • AG surface treatment 
  • 3.3V (typical) input voltage 
  • Module Size - W x H x T
    • 4DLCD-50-800-480-NT: 120.70mm x 75.80mm x 3mm
    • 4DLCD-50-800-480-RT: 120.70mm x 75.80mm x 4.2mm
    • 4DLCD-50-800-480-CT: 120.70mm x 75.80mm x 4.63mm
    • 4DLCD-50-800-480-CT-CLB: 140.70mm x 93.83mm x 4.63mm (Including CLB)
  • -20°C to 70°C operating temperature range 
  • RoHS compliant

Display Drawing (Non Touch Version)

Mechanical Drawing - 4D LCD 5.0

Display Drawing (Resistive Touch Version)

Mechanical Drawing - 4D LCD 5.0

Display Drawing (Capacitive Touch Version)

Mechanical Drawing - 4D LCD 5.0

Display Drawing (Capacitive Touch Version with Cover Lens Bezel)

Mechanical Drawing - 4D LCD 5.0
Yayınlandı: 2019-08-06 | Güncellenmiş: 2025-07-28