4D Systems 4D ClearCore Adaptor

4D Systems 4D ClearCore Adaptor allows a quick and easy connection between a Teknik Clearcore Industrial I/O Motion Controller and a 4D Systems intelligent display. These displays include gen4-uLCD, uLCD, uOLED, or pixxiLCD ranges. The 4D ClearCore Adaptor is an interfacing adaptor that utilizes standard cables from both 4D Systems and Teknic. Mounting is accessible on the device, with two options for how the connected display module can be powered via the Teknic ClearCore controller.

Features

  • Compatible with gen4-uLCD, uLCD, uOLED, and PixxiLCD intelligent display ranges
  • UART connection to the Teknic Clearcore using standard CAT style ethernet cable
  • Standard FFC or 5-way connection to 4D Systems intelligent displays
  • Capable of being powered off the ClearCore UART port (when used with 4.3” display and below), or via an Auxiliary connection to one of the spare GPIO ports on the Teknic Clearcore, or direct to a 7VDC to 30VDC power supply
  • On-board programmer to enable the connected 4D Display to be programmed via USB, without the need to unplug the display from this 4D Clearcore Adaptor
  • Switch to enable or disable the RESET connection from the 4D display module to the Teknic ClearCore, allowing the ClearCore to hardware reset the display if and when desired
  • Metal mounting base enables through hole mounting of this 4D Clearcore Adaptor through 2 designated holes, using a variety of screws
  • RoHS and REACH compliant

Kit Contents

  • Included in the box:
    • 4D ClearCore Adaptor - mounted on an aluminum mounting frame
    • 3-way screw terminal connector, inserted into the 4D ClearCore Adaptor 3-way AUX connector
  • Items NOT included:
    • CAT5 cable for connecting to ClearCore
    • 30-way FFC, 30-to-15 way FPC, or 5-way cable, are included with 4D Systems display modules
    • microUSB Cable

Videos

Overview

4D Systems 4D ClearCore Adaptor

Dimensions mm (in)

4D Systems 4D ClearCore Adaptor
Yayınlandı: 2022-10-03 | Güncellenmiş: 2022-10-06