4D Systems uLCD-480RD LCD Intelligent Display Modules
4D Systems uLCD-480RD LCD Intelligent Display Modules are unique 2.1″ round, non-touch/capacitive touch display modules driven by a DIABLO-16 processor, a chip that enables stand-alone functionality. These LCD intelligent display modules feature PWM for sound, selectable micro-SD flash storage, or SPI Flash storage, multiple TTL serial, and I2C and SPI channels. The uLCD-480RD display modules also feature 6 banks of 32750 bytes of Flash memory for user application code and data, and 32Kb of SRAM for the user. The uLCD-480RD display modules include a 30-pin ZIF/FFC/FPC socket, designed for a 30-pin FPC cable, for simple connection to an application or motherboard.Features
- 2.1" display module powered by DIABLO-16 processor
- 480 x 480 resolution (round), RGB 65K colors with LED backlight
- Available in non-touch with cover lens bezel or capacitive touch with cover lens bezel
- 6 banks of 32750 bytes of Flash memory for user application code and data
- Display full-color images, animations, icons, and video clips on chosen 4D systems display
- 32Kb of SRAM for the user
- GPIO is variously configurable for alternative functions such as:
- 3x I2C channels available
- 1x SPI dedicated for SD card and 3x configurable SPI channels available
- 1x dedicated and 3x configurable TTL serial comm ports available
- Up to 6 GPIO can be used as pin counters
- Up to 6 GPIO for PWM (simple and servo)
- Up to 10 GPIO for pulse output
- Up to 14, GPIO can be configured for quadrature encoder inputs (2 channels)
- 16 general-purpose I/O pins for user interfacing, which include 4 configurable analog inputs
- 30-pin FPC connection, for all signals, power, communications, GPIO, and programming
- On-board micro-SD memory card connector for multimedia storage and data logging purposes
- DOS-compatible file access (FAT16 format) as well as low-level access to card memory
- On-board SPI Flash memory, selectable to use instead of the on-board micro-SD memory card
- Supports all available Windows fonts
- 4V to 6V operating voltage range (single supply)
- 80mm x 80mm x 8.5mm dimensions
- RoHS and REACH compliant
Yayınlandı: 2024-06-23
| Güncellenmiş: 2024-07-02