4D Systems uCAM-III Serial Camera Module
4D Systems uCAM-III (microCAM-III) Serial Camera Module is a highly integrated, low-power camera module for embedded imaging applications. The uCAM-III is the revised version of the uCAM-II. This revised module is backward compatible, interchangeable, and provides greater control of complex imaging. 4D Systems uCAM-III attaches to any host system that requires a video camera or a JPEG-compressed still camera. The uCAM-III allows image output in both RAW and JPEG format. User commands are sent using a simple serial protocol. The uCAM-III module comes with a 5-wire connector and a standard 56° angle lens. A 76° or 116° lens option is also available.Features
- UART: ≤3.68Mbps for JPEG still picture or raw image transfer
- Onboard EEPROM for command-based interface to external host via TTL serial link
- Onboard 128KB of RAM to capture complex images without automatic downsampling
- Built-in color conversion circuits for 16-bit CrYCbY, 8-bit gray, 16-bit RGB, or standard JPEG images
- RAW/JPEG CODEC and on-board VGA color sensor for various resolutions
- Built-in down sampling, clamping and window circuits for VGA, QVGA, or 160x120 image resolutions
- Additional 76° and 116° lenses available
- External DRAM not required
- 5VDC supply nominal
- Secure focus with included lock nut
- Small size of 32mm x 32mm x 21mm (without lens, including header)
- Weight: ~6g
- RoHS and REACH compliant
Yayınlandı: 2017-05-08
| Güncellenmiş: 2022-03-11