Murata Power Solutions MTU1 DC-DC Converters
Murata Power Solutions MTU1 DC-DC Converters are a new range of miniature surface mount, high-performance 1W isolated DC-DC converters. Murata Power Solutions' MTU1 DC-DC Converters offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to +85ºC.The MTU1 offers greater efficiency and improved regulation performance for applications where a wide output voltage variation can not be tolerated. Other MTU1 Series features and benefits include 1kVDC isolation, UL 94V-0 package material, 5V, and 12V input, toroidal magnetics, multi-layer ceramic capacitors, and 5V, 9V, 12V, and 15V output. Murata Power Solutions MTU1 DC-DC Converter series has been expanded. Now included in the single output offering is a 5V Single Output model. In addition, a selection of dual output models is available.
Features
- Patent pending design
- Footprint over pins 0.69cm²
- 1kVDC isolation
- Efficiency up to 88% (Typical)
- Power density 1.71W/cm³
- Wide temperature performance at full 1W load, -40ºC to +85ºC
- UL 94V-0 package material
- 5V and 12V input
- 5V, 9V, 12V, and 15V output
- Toroidal magnetics
- Custom solutions available
- Multi-layer ceramic capacitors
Applications
- Industrial
- Test and measurement
- Process control applications
- Application segments where an isolated surface mount DC/DC is needed
Half the Industry Standard Footprint
Improved Efficiency Across The Full load Range & Load Regulation
Videos
View Results ( 14 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Sayısı | Giriş Voltajı | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 |
|---|---|---|---|---|---|
| NTE1215MC | ![]() |
1 Output | 10.8 V to 13.2 V | 15 V | 66 mA |
| MTU1D0509MC | ![]() |
2 Output | 4.5 V to 5.5 V | 9 V | 56 mA |
| MTU1D0509MC-R | ![]() |
2 Output | 4.5 V to 5.5 V | 9 V | 56 mA |
| MTU1D1212MC-R | ![]() |
2 Output | 10.8 V to 13.2 V | 12 V | 42 mA |
| MTU1S1205MC-R | ![]() |
1 Output | 10.8 V to 13.2 V | 5 V | 200 mA |
| MTU1S0505MC | ![]() |
1 Output | 4.5 V to 5.5 V | 5 V | 200 mA |
| NTE1209MC | ![]() |
1 Output | 10.8 V to 13.2 V | 9 V | 111 mA |
| MTU1D1212MC | ![]() |
2 Output | 10.8 V to 13.2 V | 12 V | 42 mA |
| MTU1S0512MC | ![]() |
1 Output | 4.5 V to 5.5 V | 12 V | 83 mA |
| MTU1S1205MC | ![]() |
1 Output | 10.8 V to 13.2 V | 5 V | 200 mA |
Yayınlandı: 2010-12-15
| Güncellenmiş: 2022-03-11