Omron Electronics B3W-9 Illuminated Tactile Switches

Omron Electronics B3W-9 Illuminated Tactile Switches are compact tactile switches with bright, uniform, three-color illumination in 10x10mm and 12x12mm sizes. These switches are available in standard and high-force models. The B3W-9 switches feature snap-action contact construction that provides a positive click action and the sealed switch part provides high contact reliability against dust. The 12mm x 12mm B3W-9 switches are equipped with 1 or 2 LEDs and offer three-color illumination. These switches are available in standard force (160gf) and high-force (230gf) models and offer high contact reliability.

Features

  • High contact reliability
  • Snap-action contact construction for positive click action
  • 1 or 2 LEDs
  • Three-color illumination (red LED + green LED = orange)
  • Bright and uniform illumination
  • Compact construction
  • RoHS compliant

Specifications

  • 1mA to 50mA current rating
  • 10µA minimum applicable load
  • SPST-NO contact form
  • 100mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 500VAC dielectric strength
  • 5ms maximum bounce time
  • IEC IP00 degree of protection
  • -25°C to +70°C operating temperature range

Structure Overview

Mechanical Drawing - Omron Electronics B3W-9 Illuminated Tactile Switches
Yayınlandı: 2008-04-16 | Güncellenmiş: 2022-03-11