Texas Instruments LMT70 Precision Analog Temperature Sensors

Texas Instruments LMT70 Precision Analog Temperature Sensors are an ultra-small, high-precision, low-power CMOS analog temperature sensor with an output enable pin. Typical applications for the LMT70 from Texas Instruments include virtually any type of temperature sensing where cost-effective, high precision and low-power are required. These include such items as Internet of Things (IoT) sensor nodes, medical thermometers, high-precision instrumentation and battery powered devices. The LMT70 is also a great replacement for RTD and precision NTC/PTC thermistors. Its output enable pin allows multiple LMT70s to share one ADC channel, thus simplifying ADC calibration and reducing the overall system cost for precision temperature sensing.

Features

  • Accuracy
    • ±0.05°C (typ) or ±0.13°C (max) at +30°C
    • ±0.2°C (max) from +20°C to +90°C
    • ±0.23°C (max) from +90°C to +110°C
    • ±0.36°C (max) from -55°C to +150°C
  • −55°C to +150°C temperature range
  • Matching of two adjacent LMT70A on tape and reel: 0.1°C (max) at +30°C
  • Linear analog temperature sensor with output enable pin
  • -5.19 mV/°C NTC output slope
  • Output on/off switch with RDSon <80Ω
  • 2.0V to 5.5V power supply range
  • 12µA (max) power supply current
  • Ultra small 0.88mm x 0.88mm 4-bump WLCSP (ball grid) package

Applications

  • Internet of Things (IoT) sensor nodes
  • Industrial RTD (Class AA) or precision NTC/PTC thermistor replacement
  • Medical/fitness equipment
  • Medical thermometer
  • Human body temperature monitor
  • Metering temperature compensation

Functional Block Diagram

Block Diagram - Texas Instruments LMT70 Precision Analog Temperature Sensors

TI Reference Designs Library

TI Reference Designs - Texas Instruments LMT70 Precision Analog Temperature Sensors
Yayınlandı: 2015-06-03 | Güncellenmiş: 2023-10-31