Texas Instruments ULN2003LV Low Power 3.3V & 5V Relay Driver

Texas Instruments ULN2003LV Low Power 3.3V and 5V Relay Driver is a low-voltage and low-power upgrade of TI's family of 7-channel Darlington transistor array devices. TI ULN2003LV sink driver features 7 low output impedance drivers to support low voltage relay and inductive coil applications. The low impedance drivers minimize on-chip power dissipation, making it up to 5 times lower for typical 3V relays. ULN2003LV is pin-to-pin compatible with the ULN2003 family of devices in similar packages. ULN2003LV supports 3.3V to 5V CMOS logic input interface, making it compatible to a wide range of microcontrollers and other logic interfaces. ULN2003LV also features an improved input interface that minimizes the input DC current drawn from the external drivers.

Features

  • 7-channel high current sink drivers
  • Supports up to 8V output pull-up voltage
  • Supports a wide range of 3V to 5V relay and inductive coils
  • Low output VOL of 0.4V (Typical) with
    • 100mA (Typical) current sink per channel at 3.3V logic input
    • 140mA (Typical) current sink per channel at 5.0V logic input
  • Compatible to 3.3V and 5.0V Micro-controllers and logic interface
  • Internal free-wheeling diodes for inductive kick-back protection
  • The ULN2003LV channel inputs feature an internal input pull-down resistor, thus allowing input logic to be tri-stated.
  • Input RC-Snubber to eliminate spurious operation in a noisy environment
  • Low input and output leakage currents
  • Easy to use a parallel interface
  • ESD protection exceeds JESD 22
    • 2kV HBM, 500V CDM

Applications

  • Relay and inductive load driver in various:
    • Telecom
    • Consumer
    • Industrial
  • Lamp and LED displays
  • Logic level shifter

Block Diagram

Block Diagram - Texas Instruments ULN2003LV Low Power 3.3V & 5V Relay Driver

TI Reference Designs Library

TI Reference Designs - Texas Instruments ULN2003LV Low Power 3.3V & 5V Relay Driver
Yayınlandı: 2012-05-24 | Güncellenmiş: 2022-03-11