AAEON UP UP 4000 Developer Board

AAEON UP 4000 Developer Board is a credit card-sized successor to the previous UP Boards series. The 4000 Developer Board implements a more efficient and versatile platform for automation, robotics, and retail services. The AAEON UP 4000 features 12V standard industrial power input, increased memory options, and a wide range of IO options such as multiple video output ports, audio line in/out, faster USB ports, and other rich I/Os. The board achieves high performance with lower power consumption in a form factor designed to fit anywhere.

Features

  • Intel® Pentium® N4200/ Celeron® N3350/ Atom E3950 ™ processor SoC
  • Onboard LPDDR4 memory up to 8GB
  • Onboard eMMC storage up to 64GB
  • Gigabit LAN x 1, HDMI x 1, USB 3.2 Gen 1 (Type A) x 3
  • 12V DC-in, 5A
  • 40-pin GPIO x 1
  • 6-pin wafer for audio x 1

Videos

Hardware

AAEON UP UP 4000 Developer Board

Block Diagram

Block Diagram - AAEON UP UP 4000 Developer Board

Dimension Unit: mm

Mechanical Drawing - AAEON UP UP 4000 Developer Board
Yayınlandı: 2022-08-10 | Güncellenmiş: 2025-07-31