AAEON UP UP Xtreme PTL SBC Developer Board
AAEON UP Xtreme PTL SBC Developer Board combines its revolutionary performance hybrid architecture with hardware capable of ushering in a new era of edge computing. The board is powered by an Intel® Core™ Ultra 7 processor, an Intel Graphics Processor Unit (GPU) with 50 TOPs for high-end graphics and AI computing. This AAEON UP Xtreme PTL SBC Developer Board supports up to four simultaneous displays. It includes HDMI, DP, audio jack, RS-232/422/485, and eDP interfaces with 40-pin GPIO, M.2 2280 M-Key, and M.2 2230 E-Key (Wi-Fi/BLUETOOTH®) expansion options. It also has a MIPI CSI x 2 camera via a 60-pin connector, 2.5GbE Ethernet (via Intel Ethernet Controller I226-IT), and onboard TPM 2.0 security.
Features
- Intel Core Ultra series 3 processors
- DDR5 6400MHz, dual-channel SODIMM x 2, up to 128GB
- Up to four simultaneous displays
- M.2 2280 M-Key x 2
- M.2 2230 E-Key x 1 (Wi-Fi/BT)
- 2.5GbE x 2
- USB 3.2 Gen 2 (Type-A) x 2, USB 4.0 (Type-C) x 2
- Wide 19VDC to 36VDC input range
Applications
- Smart retail and in-store analytics
- Smart cities and public safety AI
- Industrial automation and smart AI manufacturing
- Digital signage, video walls, and control rooms
Specifications
- System
- Processor - Intel Core Ultra 7 processor 356H (18M cache, up to 4.70GHz)
- Graphics - Intel Core Ultra 7 processor 356H - Intel Graphics
- Memory - DDR5 6400MHz, dual-channel SODIMM x 2, up to 128GB
- Storage - M.2 2280 M-Key x 2
- I/O
- HDMI 2.1 x 2
- DP 2.1 x 2 via a USB 4.0 Type-C
- Audio jack x 1 (Mic-in + line-out)
- RS-232/422/485 via a 10-pin header x 2
- eDP 1.5 x 1
- Camera - MIPI CSI x 2 via a 60-pin connector
- USB
- USB 2.0 x 2 (from 10-pin header x 1)
- USB 3.2 Gen 2 (Type-A) x 2
- USB 4.0 (Type-C) x 2
- Expansion
- 40-pin GPIO x 1
- M.2 2230 E-Key x 1 (PCIe Gen 4 [x1], USB 2.0)
- M.2 2280 M-Key x 2 (PCIe Gen 4 [x4], PCIe Gen 5 [x4])
- Display interface
- HDMI 2.1 x 2
- DP 2.1 x 2 via USB Type-C®
- eDP 1.5 x 1
- Ethernet - 2.5GbE x 2 (via Intel Ethernet controller I226-IT)
- Security - onboard TPM 2.0
- RTC is available
- OS support
- Windows 11 IoT Enterprise
- Ubuntu 24.04 LTS
- Power Requirements
- Power - 19V to 36V DC-in (lockable plug)
- Power supply type - AT/ATX
- Mechanical
- 6.69" x 4.92" (170mm x 125mm) dimensions
- 1lb (0.46Kg) net weight
- 1.58lb (0.72Kg) gross weight
- Environment
- Operating temperature with a cooler is +32°F to +140°F (0°C to +60°C), with 0.5m/s airflow
- 0% to 90% relative humidity, non-condensing
- CE/FCC Class A, RoHS-compliant, REACH certification
Block Diagram
Board Features
Yayınlandı: 2026-04-17
| Güncellenmiş: 2026-04-22