AAEON UP UP Squared Pro 7000 Developer Boards
AAEON UP Squared Pro 7000 Developer Boards offer greater development potential via high-performance computing power. The AAEON UP Squared Pro 7000 features an upgraded board design and an expanded display interface. The board is the first in the series to harness Intel® Core™/Atom®/N-Series processors (formerly Alder Lake-N). The UP Squared Pro 7000 is consequently the first to possess onboard LPDDR5 system memory, enhancing the functional speed of its upgraded I/O.Features
- Intel Atom x7000E Series, Intel Processor N-series, and Intel Core i3-N305 Processor (formerly Alder Lake N)
- Onboard LPDDR5 memory up to 16GB
- Onboard eMMC storage up to 64GB
- 2.5GbE x 2 (Intel i226-IT)
- USB 3.2 x 3 (Type A x 2, Type C x 1)
- 40-pin GPIO x 1
- DP 1.2 x 1, DP 1.4a x 1, HDMI 2.0b
- RS232, 422, 485 wafer x 2
- M.2 2230 E-Key, M.2 2280 M-Key, M.2 3052 B-Key x 1
- SATA3 x 1
- TPM 2.0
- 12V DC-in, 6A
Block Diagram
Yayınlandı: 2023-04-07
| Güncellenmiş: 2024-02-02