AAEON UP Squared TWL Compact Fanless SBC
AAEON UP Squared TWL Compact Fanless Single-Board Computer (SBC) is powered by the Intel® Twin Lake platform, featuring an Intel N-series processor, and offers strong performance in a space-efficient 85.6mm x 90mm form factor. This compact, fanless SBC features three USB ports, dual RS-232/422/485 ports, and a 40-pin HAT interface supporting I2C, I2S, GPIO, SPI, and UART, making it highly adaptable for edge and industrial applications. The dual LAN ports and wireless expansion via M.2 support networking and expansion needs while ensuring reliable connectivity in challenging environments. AAEON UP Squared TWL SBC comes with a passive heatsink pre-assembled, and the fanless design delivers silent operation for deployments where space and noise are concerns. With broad OS support and industrial-grade reliability, this SBC is ideal for AI, automation, IoT, and embedded applications.Features
- Efficient, flexible, and developer-friendly SBC
- Comes with a passive heatsink pre-assembled
- Optimized for edge and industrial applications
- Rich set of I/O features
- Multiple options for wireless expansion
- Provides flexibility and features required for range of deployment scenarios
- Robust connectivity and scalable design
- Supports variety of networking and expansion needs
- Designed to provide balance between performance, cost, and efficiency
- Silent, low-maintenance operation
- Compact and fanless form factor
Applications
- IoT edge nodes
- Compact AI systems
- Industrial automation platforms
- Space-constrained deployments
- Retail and manufacturing
- Smart cities
- Prototyping and full-scale deployments
Specifications
- Intel N-series processor
- Up to 16GB onboard LPDDR5 memory
- Up to 128GB onboard eMMC storage
- Gb Ethernet (full speed) RJ45 x2
- USB 3.2 Type A x3
- 40-pin GPIO x1
- DP 1.2, HDMI 2.0b, eDP 1.3
- RS-232/422/485 x2
- M.2 2230 E-Key x1
- M.2 2280 M-Key x1
- TPM 2.0
- 12V DC-in
- 85.6mm x 90mm dimensions
Included Ports
Additional Resources
Yayınlandı: 2025-05-30
| Güncellenmiş: 2025-08-11