AAEON UP UP Xtreme i11 Edge Compute Enabling Systems

AAEON UP Xtreme i11 Edge Compute Enabling Systems offer the next generation in edge computing with 5G, powered by the lntel® 11th Gen Core™ processors with Iris® Xe graphics. The systems provide an M.2 3052 slot to support 5G modules enabling ultra-low latency and reliable data transmission to/from masses of IoT devices. The Iris Xe graphics deliver up to 96EUs, while the Intel Ethernet runs 2.6Gb/s. AAEON UP Xtreme i11 Edge Compute Enabling Systems feature seamless connectivity, exceptional graphics, and I/O options that boost speed, reliability, and efficiency. The Xtreme i11 Edge ensures the convergence of 5G, AI, Cloud Computing, Data Analytics, and the Industrial Internet of Things (IIoT).

Features

  • UP Xtreme i11 Edge with an Intel 11th Gen Core SoC, up to 4.4GHz
    • Intel Core i7-1185GRE
    • Intel Core i5-1145GRE
    • Intel Core i3-1115GRE
    • Intel Celeron® 6305E
  • Intel UHD Graphics (Celeron/ Core i3) / Intel Iris Xe (Core i5 and i7)

Applications

  • Robotics
  • Vision
  • Industrial automation
  • Retail
  • Healthcare

Specifications

  • 15W to 28W, depends on the CPU processor TDP
  • VPU via UP AI Core XM2280
  • Intel Iris Xe graphics
  • Intel FPGA Altera MAX 5
  • 2x 8GB 3200MHz SO-DIMM module system memory
  • 1x 128GB 2.5" SSD storage capacity
  • 1 x 1GbLAN (i219), 1x 2.5Gb LAN (i225) Ethernet
  • 32W typical power consumption
  • Cooling via an active heatsink
  • VESA mounting plate included
  • 0°C to +60°C operating temperature range
  • 152mm x 124mm x 66.5mm size

System Overview

AAEON UP UP Xtreme i11 Edge Compute Enabling Systems

Board Overview

AAEON UP UP Xtreme i11 Edge Compute Enabling Systems

Block Diagram

Block Diagram - AAEON UP UP Xtreme i11 Edge Compute Enabling Systems
Yayınlandı: 2021-10-25 | Güncellenmiş: 2026-02-03