Advanced Acoustic Technology Corp. AD-3A3G Micro Transducer
Advanced Acoustic Technology Corp. (AATC) AD-3A3G Micro Transducer is SMT reflowable and features a compact design and high-pitched reminder sound. This transducer measures only 3mm x 3mm x 2mm and has a -20°C to +70°C operating temperature range. The AD-3A3G offers a 2V to 4V operating voltage range, a 110mA consumption current rating, and a 4500Hz rated frequency. AATC AD-3A3G Micro Transducer is ideal for wearable devices such as watches and wristbands.Features
- Fits in a small space
- Suitable for reflow soldering and automatic production
- High-pitched reminder sound
Applications
- Small portable devices
- Wearable Devices
- Watches
- Wristbands
- Handheld Electronics
- Razors
- Forehead/ear thermometers
Specifications
- 3mm x 3mm x 2mm dimensions
- SMT with a peak temperature of +260°C
- 2V to 4V operating voltage
- 63dB (A) sound pressure level
- 4500Hz rated frequency
- -20°C to +70°C operating temperature range
Dimensions (MM)
Yayınlandı: 2021-08-09
| Güncellenmiş: 2025-01-20