Advanced Acoustic Technology Corp. APD-R2212-PT1 SMT Transducer
Advanced Acoustic Technology Corp. (AATC) APD-R2212-PT1 SMT Transducer offers a 90dBA sound pressure level, 12V rated voltage, and 5mA maximum rated current. This transducer is thin and robust, with SMT reflow capability and a high sound output. It measures 22mm x 22mm x 7mm. The AATC APD-R2212-PT1 SMT Transducer provides a 12Vp-p-rated input, making it suitable for automotive applications.Features
- High sound output
- Thin and robust design
- Power-saving construction
Applications
- Automotive and transportation
- Home appliances
- Industrial equipment
Specifications
- 22mm x 22mm x 7mm dimensions
- SMT with a peak temperature of +260°C
- 90dBA sound output level
- 12V rated voltage
- 1V to 25V operating voltage range
- 5mA rated current
- -30°C to +70°C operating temperature range
Dimensions (MM)
Yayınlandı: 2021-08-09
| Güncellenmiş: 2025-01-20