Advanced Acoustic Technology Corp. Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.

Features

  • Current sensitive
  • Insensitive to voltage
  • Current driven
  • Offers a mild reminder to hoarse alert sound
  • Thin, lightweight design

Specifications

  • 2000Hz to 4000Hz frequency range
  • 1.5VAC to 12VAC voltage range
  • 70dBA to 92dBA sound pressure range
Yayınlandı: 2021-08-09 | Güncellenmiş: 2025-01-21