Advanced Acoustic Technology Corp. Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.

Features

  • Compact design
  • Lightweight
  • Low consumption current

Applications

  • Harsh environments
  • Power-saving

Specifications

  • 65dBA to 105dBA sound pressure level
  • Up to 14,000Hz frequency rating
  • 3V to 30V voltage range
  • 1mA to 75mA current rating
Yayınlandı: 2021-08-09 | Güncellenmiş: 2025-01-21