ABB Installation Products Application Tooling

ABB Installation Products Application Tooling ensures the proper installation of terminals, splices, and connectors, which is vital for the efficient performance of electrical systems. A properly installed connector enables good conductivity through the termination, providing quality-assured connections. The ABB Application Tooling lineup includes Shure-Stake crimping pliers, ratchets, and battery-powered, bench-mounted, and air crimping tools. Ideal applications include field use, original equipment manufacturer (OEM), and maintenance, repair, and operations (MRO).

Features

  • Tool guideline
    • Plier-type if installations are fewer than 20 per day
    • Ratchet-type if installations are more than 20 per day
    • Power-type if installations are more than 200 per day
  • Pliers and ratchets
    • UL listed for use with Sta-Kon connectors
    • Shure-Stake mechanism ensures complete crimp cycle before release for a proper crimp every time
    • Color-coded die nests for easy matching with Sta-Kon insulated terminals
    • Creates integrity dots for quick verification of proper crimp
    • Advanced manufacturing methods for improved durability and tool life
    • Lanyard hole in handle for easy tethering to workstation
    • Calibration service available through ABB Tool Services
  • PAIR22-6 air crimp tool
    • Crimps 22AWG to 6AWG terminals
    • 1.25 tons output force at 100psi
    • Installs Sta-Kon terminals and ferrules and Dragon Tooth™ connectors
    • Interchangeable dies
    • Open yoke enables easy access to insert and remove terminals for crimping
  • Integral wire cutter
    • Interchangeable cassettes enable users to strip wide range of insulations without having to change tools
    • Automatically strips wire to preset length
  • Bench-mounted air tools
    • Crimps 22AWG to 6AWG terminals
    • 1.8 tons output force at 100psi
    • Short cycle time
    • Shure-Stake mechanism
    • Foot actuated
    • Accepts ABB standard hand tool dies
    • Installs Sta-Kon and Spec-Kon terminals, as well as ferrules and Dragon Tooth connectors
  • BAT22-6NV2 battery-powered crimping tool
    • 150,000-cycle lifespan
    • Extremely light and efficient
    • Crimps both Sta-Kon and Dragon Tooth terminals
    • Powerful lithium-ion battery with charge-level indicator
    • Single-lever motorized operation for easy manual preclamping, automatic crimping, and auto-retract functions
    • Motor-stall protection in case of faulty operation
    • LED worklight illuminates work areas
    • Includes extra battery, charger, and carrying case

Applications

  • OEM
  • MRO
  • Field use

Shure-Stake Diagram

Mechanical Drawing - ABB Installation Products Application Tooling

Comfort Crimp Overivew

Infographic - ABB Installation Products Application Tooling
Yayınlandı: 2025-08-01 | Güncellenmiş: 2025-08-22