ABB F200 Circuit Breakers

ABB F200 Circuit Breakers are designed to protect people and equipment from ground faults, providing reliability and safety in all operating conditions. These circuit breakers are invented to ensure efficiency and protection. The F200 circuit breakers can be paired with the S3CMOD motor operating device and the F3C-AR230 or F3C-AR230 C auto-reclosing units. These devices are fully compatible with a wide range of accessories and can be coupled with auto-reclosing units to ensure continuous service throughout the installation. The F200 Residual Current Circuit Breakers (RCCBs) can be used in ambient conditions where the temperature operates between -25°C and +55°C. These circuit breakers are ideal for residential, commercial, and industrial requirements.

Features

  • AC, A, AP-R, A S, F, and B-type available
  • 16A to 125A rated current range
  • 10mA to 1000mA sensitivity range
  • Test button for checking the correct function of the device
  • Bidirectional cylindrical clamps ensure greater safety during connection operations and facilitate them
  • -25°C to +70°C operating temperature range
  • Device is laser-printed for high visibility and durability, and the order code facilitates future orders
  • Contact Position Indicator (CPI) to always know the status of the contacts (red: closed contacts; green: open contacts), regardless of the toggle switch position

Applications

  • Residential
  • Commercial
  • Industrial
Yayınlandı: 2026-07-07 | Güncellenmiş: 2026-07-17