ABB INCA E-Stops
ABB INCA E-Stops are illuminated emergency stops designed for enclosure installations and feature a compact size to save cabinet space. These panel-mount components can be installed in 22.5mm holes in equipment cabinets, and the connection is easily made through a removable terminal. The e-stops offer a serial connection in accordance with Cat 4, a red or black stopper button, and easy troubleshooting. Typical applications for ABB INCA E-Stops include automation, industrial machinery, and the automotive industry.
Features
- Illuminated emergency stop
- For enclosure installations
- Easy connection
- Easy troubleshooting
- Serial connection in accordance with Cat 4
- Removable terminal block
- LED indication
- Panel mounting
- For installation in 22.5mm holes in equipment cabinets
- Red or black stopper button
- Tina models
- StatusBus models (INCA Tina)
Applications
- Automation
- Industrial
- Machinery
- Automotive
Additional Resources
Yayınlandı: 2025-12-11
| Güncellenmiş: 2025-12-11