ABB Installation Products Adaptaflex Flexible Metallic Conduit Systems
ABB Installation Products Adaptaflex Flexible Metallic Conduit Systems are manufactured from galvanized or stainless steel and have nominal conduit sizes from 3mm to 75mm. Adaptaflex conduit systems offer a range of specifications and specialized properties, including Light Tight, Low Fire Hazard (LFH), and electromagnetic interference (EMI) screening. These ABB flexible metallic conduit systems include a range of fittings designed to maintain system integrity, including fixed and swivel fittings, straights, 90°, and 45° elbows. A host of accessories helps facilitate quick and easy system installation.
Features
- 3mm to 75mm high conduit sizes
- Tensile strength - pull-off load under tension
- Impact resistance
- Inherent fire protection on uncoated versions
- Corrosion-resistant - stainless steel options
- Braided - high-level EMI screening with tinned copper overbraiding
Applications
- Industrial automation
- Electrical
- Commercial contracting
- Machinery
- Rail/infrastructures
- Marine
- Mechanical
- Security/closed-circuit TVs (CCTVs)
- Data cabling
- Critical power
Conduit Fittings
Conduit Types
Yayınlandı: 2025-09-19
| Güncellenmiş: 2026-01-21