ABB Installation Products HarnessFlex® Specialty Conduit Systems

ABB Installation Products HarnessFlex® Specialty Conduit Systems provide superior protection for automotive wiring harnesses. HarnessFlex offers complete system solutions for the routing and protection of electrical wiring against damage by mechanical abrasion, liquid ingress, and corrosion salts. These ABB Installation Products specialty conduit systems ensure vulnerable connectors are not exposed to the elements, the impact of foreign bodies, and jet washing, all of which can cause malfunction and failure.

Features

  • Protects critical electrical and electronic wiring assemblies in the automotive industry
  • High flexibility and fatigue life - continuous performance over a long product lifespan
  • Protects critical cables with very high abrasion, impact, and shock resistance
  • Specialist ranges for use in extreme high and low temperatures
  • Includes products with IP40-IP69 rating, self-extinguishing and low-fire-hazard capabilities, and fittings offering reduction options
  • Vibration-friendly profile (VFP) as standard, delivering minimal cable abrasion
  • Designed to maximize tensile strength
  • 100% inspected and tested

Applications

  • Agricultural vehicles
  • Construction vehicles
  • Engine manufacturers
  • Harness manufacturers
  • Truck and bus manufacturers
  • Tanker and trailer manufacturers
  • Specialist vehicle components

Videos

Yayınlandı: 2025-09-18 | Güncellenmiş: 2025-10-07