ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts

ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts are an ideal solution for terminating liquid-tight flexible non-metallic conduit to an enclosure in wet and corrosive industrial environments. As opposed to a metallic locknut, these non-metallic locknuts can prevent a point of potential corrosion and eventual failure. These ABB Installation locknuts feature a rugged glass-fiber-filled nylon construction and a continuous operating temperature range of -20°C to +100°C. Applicable industries include chemical, oil and gas, renewable energy, data centers, and more.

Features

  • Rugged glass-fiber-filled nylon construction
  • Ideal for wet, corrosive industrial environments
  • Features NPSL threads for use with NPT fittings
  • -20°C to +100°C continuous operating temperature range
  • 0.38" to 2" (9.5mm to 50.8mm) sizes
  • Designed for use with
    • Non-metallic fittings for Type A liquid-tight flexible non-metallic conduit
    • Non-metallic fittings for Type B liquid-tight flexible non-metallic conduit
    • Non-metallic cable glands and cord fittings

Applications

  • Chemical
  • Power generation
  • Food and beverage
  • Oil and gas
  • Wind power
  • Water and wastewater treatment
  • Renewable energy
  • Metals and mining
  • Rail
  • Utilities
  • Data centers
  • Commercial/institutional buildings

Videos

Application Examples

Chart - ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts

Dimensions

Mechanical Drawing - ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts
Yayınlandı: 2025-09-09 | Güncellenmiş: 2025-10-03