ABB SACE Tmax XT Circuit Breakers

ABB SACE Tmax XT Circuit Breakers are molded-case circuit breakers that range from 160A to 1600A and provide extreme performance and protection. These circuit breakers are designed to maximize ease of use, integration, and connectivity while reliably delivering safety and quality. Features include 10 minutes to get cloud-connected, 30% less time needed for installation and setting, and 50 additional functions to upgrade trip units through the marketplace. The device can access, monitor, and control information remotely, anywhere, at any time, improving efficiency and saving energy.

Features

  • Small, reliable, and versatile
  • 160A up to 1600A current frame
  • Overall energy consumption can be reduced by up to 20%
  • Selection, ordering, and handling
  • Commissioning
  • Energy saving:
    • Reduction in power consumption of up to 20% and lower energy bills
    • 1% energy measurement accuracy according to IEC 61557-12
  • Diagnostics and maintenance:
    • Up to 30% more data available on the cloud, and ABB unique power controller concept
    • Easy to diagnose problems and carry out necessary maintenance
  • Thermal-magnetic trip unit
  • Reliable cloud connectivity and overall increase in information available, meaning diagnostics and maintenance are vastly improved, resulting in less downtime
ABB SACE Tmax XT Circuit Breakers

Videos

Yayınlandı: 2026-07-10 | Güncellenmiş: 2026-07-28