ABB System pro M compact® SU200M Mini Circuit Breakers

ABB System pro M compact® SU200M Miniature Circuit Breakers provide UL 489 branch circuit protection up to 480Y/277VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet international UL, CSA, and IEC standards. The high-performance SU200M features 10kA interrupting capacity and 15kA breaking capacity. The SU200M offers a 0.2A to 63A current rating range and is fully compatible with System pro M compact UL 489 accessories.

Features

  • High-performance MCB
    • 10kA interrupting capacity according to UL 489 / CSA 22.2 No. 5
    • 15kA breaking capacity according to IEC/EN 60947-2
  • Up to 40A In certification at 480Y/277VAC according to UL 489 / CSA 22.2 No. 5
  • Certified for AC and DC use according to UL and CSA
  • +40°C reference temperature according to UL and CSA
  • Current limiting according to UL 489
  • Clear contact position indication in red/green ("real CPI")

Applications

  • Industrial automation
  • AC and DC applications
  • Harsh environments
  • Renewable energy systems

Specifications

  • 0.2A to 63A rated current range
  • Rated insulation voltage
    • 250VAC (phase to ground)
    • 440VAC (phase to phase)
  • 50Hz/60Hz, DC (0Hz) rated frequency
  • C, K, and Z tripping characteristics
  • -25°C to +55°C operating temperature range

Dimensions

Mechanical Drawing - ABB System pro M compact® SU200M Mini Circuit Breakers

Accessory Overview

Application Circuit Diagram - ABB System pro M compact® SU200M Mini Circuit Breakers
Yayınlandı: 2025-09-15 | Güncellenmiş: 2025-10-01