ABB Installation Products T&B Liquidtight Systems®

ABB Installation Products T&B Liquidtight Systems® deliver a complete solution for flexible metallic cable protection in a broad variety of applications, including wide or extreme temperature, aluminum, food and beverage, and computers. These products offer multiple global approvals and certifications, global technical documentation, and a wide size range from 3/8" to 6" (12mm to 155mm). The flexible metallic conduits feature high-quality cores and smooth extruded jackets. The T&B series includes steel/malleable iron, stainless steel, aluminum, high-temperature, brass nickel-plated, and push-in variants, covering a full range of temperature and ingress protection ratings. ABB T&B Liquidtight Systems provide protection from corrosion, oils, solvents, chemicals, water hosedown, low smoke, UV, and toxicity environments.

Features

  • Complete solution for flexible metallic cable protection
  • Global approvals and certifications include UL, CSA, IEC/EN, CE, and RoHS
  • High-quality liquid-tight fittings, including steel/malleable iron, aluminum, stainless steel, high temperature, brass nickel plated, and push-in variants
  • Flexible metallic conduits with high-quality cores and smooth extruded jackets
  • Wide range of trade sizes, from 3/8" to 6" (12mm to 155mm)
  • Protection from corrosion, oils, chemicals, solvents, water hosedown, UV, low smoke, and toxicity environments
  • System ingress ratings per UL50/50E, CSA, and IEC IP, matching enclosure system ingress ratings
  • Complete global technical documentation and time-saving selection tools

Applications

  • General purpose
    • Panel builders and machine OEMs
    • Infrastructure
    • Industrial installations
  • Wide or extreme temperatures
    • Ovens and furnaces
    • Foundries
    • Extreme indoor/outdoor environments
  • Aluminum
    • Suspended electrical systems
    • Mass transit
    • Corrosive environments
  • Computer blue
    • Data centers and computer rooms
    • Information technology
    • Color-coded systems
  • EMC (EMI/RF)
    • Factory automation
    • Communication systems
    • Electronic controls
  • Halogen-free
    • Subways and tunnels
    • Confined public spaces
    • Commercial buildings
  • Food and beverage
    • Food and beverage plants
    • Pharmaceutical machinery
    • Sterile manufacturing plants
  • Stainless steel
    • Highly corrosive environments
    • Chemical washdown areas
    • Food and beverage processing

Videos

Yayınlandı: 2025-08-04 | Güncellenmiş: 2025-10-08