OmniOn Power Orca™ Isolated DC-DC Converters

OmniOn Power™ Orca™ DC-DC Converters provide an output power of 450W, with 36VIN to 75VIN and 32VOUT. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features OmniOn Power Embedded Power's Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100°C.

Features

  • Compliant to RoHS EU Directive 2002/95/EC
  • 166W/in3 high power density
  • Half-brick pin-out industry-standard
  • Low output ripple and noise
  • Remote sense
  • Constant switching frequency
  • Over-temperature protection auto restart
  • 16.0VDC to 35.2VDC VOUT adjustment trim
  • -40 to +100°C operating case temperature
  • CE mark meets 2006/95/EC directives
  • UL60950-1, CSA C22.2 No. 60950-1-03 (CSAUS) and VDE 0805:2001-12 (EN60950-1)

Applications

  • RF Power Amplifier
  • Wireless Networks
  • Switching Networks
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Çıkış Gücü Çıkış Voltajı -Kanal 1 Montaj Stili
JRCW016A0R41Z JRCW016A0R41Z Veri Sayfası 448 W 28 V Through Hole
JRCW450U641Z JRCW450U641Z Veri Sayfası 450 W 48 V Through Hole
JRCW016A0R41-TZ JRCW016A0R41-TZ Veri Sayfası 450 W 28 V Through Hole
JRCW450R41-TZ JRCW450R41-TZ Veri Sayfası 450 W 32 V Through Hole
JRCW450R41Z JRCW450R41Z Veri Sayfası 450 W 32 V Through Hole
JRCW450R4Z JRCW450R4Z Veri Sayfası 450 W 31.5 V to 32.5 V Chassis
JRCW450U641-TZ JRCW450U641-TZ Veri Sayfası 450 W 47 V to 49 V Chassis
Yayınlandı: 2011-07-19 | Güncellenmiş: 2024-08-27