ABLIC 82B5AAA & 82C5AAA Battery Protection ICs

ABLIC 82B5AAA and 82C5AAA Battery Protection ICs are for lithium-ion rechargeable batteries, including high-accuracy voltage detection circuits and delay circuits. The 82B5AAA and 82C5AAA are suitable for protecting 4-serial or 5-serial cell lithium-ion rechargeable battery packs. This protection includes overcharge, over discharge, and overcurrent.

Features

  • High-accuracy voltage detection for each cell
  • Overcharge detection voltage
    • 3.900V to 4.500V (25mV step) accuracy ±20mV
  • Overcharge release voltage
    • 3.500V to 4.500V accuracy ±50mV
  • Over-discharge detection voltage
    • 2.000V to 3.200V (100mV step) accuracy ±50mV
  • Over-discharge release voltage
    • 2.000V to 3.400V accuracy ±100mV
  • Three-level discharge overcurrent detection
  • Discharge overcurrent 1 detection voltage
    • 10mV to 200mV (5 mV step) accuracy ±5mV
  • Discharge overcurrent 2 detection voltage
    • 20mV to 300mV (5mV step) accuracy ±10mV
  • Load short-circuiting detection voltage
    • 50mV to 400mV (10mV step) accuracy ±20mV
  • Charge overcurrent detection
  • Charge overcurrent detection voltage
    • −200mV to −10mV (5mV step) accuracy ±5mV
  • Discharge overcurrent 1 detection delay time is settable by an external capacitor (The other delay time are internally fixed)
  • Power saving control by a control pin
  • 0V battery charge
    • Enabled, inhibited
  • Power-down function
    •  Available, unavailable
  • Release condition of discharge overcurrent status
    • Load disconnection, charger connection
  • Output voltage of CO and DO pin is limited to VC2 pin voltage (S-82B5A Series)
  • High-withstand voltage
    • Absolute maximum rating 28.0V
  • Wide operating voltage range
    • 5.0V to 24.0V
  • Wide operation temperature range
    • Ta = −40°C to +85°C
  • Low current consumption
  • During operation
    • 4.0μA typ., 8.0μA max. (Ta = +25°C)
  • During power-down
    • 0.1μA max. (Ta = +25°C)
  • During power-saving
    • 0.1μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
S-82B5AAA-TCT1U7 S-82B5AAA-TCT1U7 Veri Sayfası Pil Yönetimi BATTERY PROTECTION IC FOR 4-SERIAL OR 5-SERIAL CELL PACK
S-82C5AAA-TCT1U7 S-82C5AAA-TCT1U7 Veri Sayfası Pil Yönetimi BATTERY PROTECTION IC FOR 4-SERIAL OR 5-SERIAL CELL PACK
Yayınlandı: 2022-07-22 | Güncellenmiş: 2022-08-04