ABLIC S-19218 Automotive Voltage Regulators
ABLIC S-19218 Automotive Voltage Regulators are developed using high-withstand voltage CMOS process technology. These positive voltage regulators with low current consumption and high-accuracy output voltage operate at 36V maximum voltage. The S-19218 regulators include a built-in low-on-resistance output transistor, which provides a large output current and small dropout voltage. These regulators consist of a built-in overcurrent protection circuit to limit the overcurrent of the output resistor and a built-in shutdown circuit to limit heat.The S-19218 voltage regulators feature output voltage accuracy (Tj= -40°C to 125°C), 50μA maximum current consumption during operation (Tj= -40°C to 125°C), and fast transient response. These regulators are used in constant voltage power supply for home electric appliances and constant power supply for electrical applications for vehicle interiors.
Features
- Excellent transient response
- Compatible with small I/O capacitors
- Achieve heat counter measures and smaller footprint
- AEC-Q100 for operation temperature grade 1
Specifications
- 2.5V, 3V, 3.3V, 5V, 8V, and 12V output voltage (internally set)
- 2.5V to 30V output voltage range (externally set)
- ±1.5% output voltage accuracy (Tj= -40°C to 125°C)
- Current consumption:
- 30μA typical and 50μA maximum during operation (Tj= -40°C to 125°C)
- 0.1μA typical and 2μA maximum during power-off (Tj= -40°C to 125°C)
- Built-in overcurrent protection circuit
- Withstand 45V load dump
- Built-in thermal shutdown circuit:
- 170°C typical detection temperature
- Built-in ON/OFF circuit:
- Ensures long battery life
- Include discharge shunt function
- Include pull-down function
- -40°C to 125°C operating temperature range
Applications
- Constant-voltage power supply for electrical application for vehicle interiors
- Constant-voltage power supply for home electric appliances
- Automotive use (engine, transmission, suspension, ABS, and related-devices for EV/HEV/PHEV)
Block Diagrams
Yayınlandı: 2024-04-23
| Güncellenmiş: 2024-05-23