ABLIC S-19222xA Automotive Voltage Regulators

ABLIC S-19222xA Automotive Voltage Regulators are developed using high-withstand voltage CMOS process technology. These regulators include a built-in low-on-resistance output transistor, which provides a very small dropout voltage and a large output current. The S-19222xA voltage regulators feature low current consumption and high-accuracy output voltage. These regulators consist of a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. The S-19222xA voltage regulators operate from a 3V to 36V input voltage range. These regulators are available in TO-252-5S(A), HSOP-8A, SOT-89-5, HTMSOP-8, and SOT-23-5 packages. Typical applications include constant-voltage power supply for electrical applications for vehicle interiors and constant-voltage power supply for home electric appliances.

Features

  • Fast transient response
  • Built-in overcurrent protection circuit:
    • Limits overcurrent of an output transistor
  • Built-in thermal shutdown circuit:
    • 170°C typical detection temperature
  • Built-in ON/OFF circuit:
    • Ensures long battery life
    • Discharge shunt function is available
    • Pull-down function is available
  • Lead (Sn 100%) and halogen-free

Specifications

  • Output voltage (internally set):
    • 1.8V, 2.5V, 3V, 3.3V, 5V, 5.5V, and 6V
  • 1.8V to 30V output voltage range (externally set)
  • 3V to 36V input voltage range
  • ±1.5% output voltage accuracy (Tj=-40°C to 125°C)
  • 75dB ripple rejection (at f=1kHz)
  • Withstand 45V load dump
  • 40°C to 125°C operating temperature range
  • Current consumption:
    • 22μA typical and 40μA maximum during operation (Tj= -40°C to 125°C)
    • 0.1μA typical and 0.5μA maximum during power-off (Tj= -40°C to 125°C)

Applications

  • Constant-voltage power supply for electrical application for vehicle interiors
  • Constant-voltage power supply for home electric appliances
  • Automotive use (engine, transmission, suspension, ABS, and related-devices for EV/HEV/PHEV)

Block Diagrams

Block Diagram - ABLIC S-19222xA Automotive Voltage Regulators

Typical Application Circuit Diagrams

Application Circuit Diagram - ABLIC S-19222xA Automotive Voltage Regulators
Yayınlandı: 2024-05-14 | Güncellenmiş: 2024-06-17