ABLIC S-19246 LDO Voltage Regulators
ABLIC S-19246 LDO Voltage Regulators are developed using CMOS process technology with high-accuracy output voltage and high output current. These voltage regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a thermal shutdown circuit to limit heat. The S-19246 LDO regulators offer a "thermal simulation service" that supports the thermal design in conditions. These voltage regulators operate within a -40°C to +105°C temperature range and a 2.5V to 10V input voltage range. The S-19246 voltage regulators are ideal for use in constant-voltage power supplies for telecommunication modules, constant-voltage power supplies for home electric appliances, and automotive applications.Features
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
- Built-in soft-start circuit
- Built-in ON / OFF circuit
- Lead-free (Sn 100%) and halogen-free
- AEC-Q100 qualified
Applications
- Constant-voltage power supplies for telecommunication modules
- Constant-voltage power supplies for home electric appliances
- Automotive use (car body, headlight, ITS, accessory, car navigation system, and car audio system)
Specifications
- 1V to 6V output voltage range
- 2.5V to 10V input voltage range
- 2000mA output current
- -40°C to +105°C operating temperature range
Block Diagram
Overview
Comparison
Yayınlandı: 2021-03-22
| Güncellenmiş: 2025-01-20