ABLIC S-19914/5 Automotive Switching Regulators

ABLIC S-19914/5 Automotive Switching Regulators are low EMI synchronous step-down regulators designed using high withstand voltage CMOS process technologies. These regulators are equipped with a built-in spread spectrum clock generation circuit. This circuit spreads the operating frequency range across a wide bandwidth during the PWM operation and reduces noise to about 1/3 of conventional devices. The S-19914/5 regulators are also equipped with a built-in overcurrent protection circuit, a thermal shutdown circuit, and a built-in synchronous circuit.    

The S-19914/5 switching regulators operate from 4V to 36V input voltage range and −40°C to 125°C temperature range. These regulators offer 91% efficiency, ±1.5% FB pin voltage accuracy, and 1A output current. The S-19914/5 switching regulators are used in automotive cameras, motor drivers, security sensor modules, Electric Control Units (ECUs), and electrical applications for vehicle interiors.

Features

  • Reduces conducted emission to about 1/3
  • Ultra-small package
  • Facilitates ripple countermeasures
  • Lead and halogen-free
  • Ceramic capacitor compatible

Specifications

  • 6% typical spread spectrum clock generation function
  • 1.85A typical overcurrent protection function
  • 2.2MHz typical oscillating frequency
  • 45V withstand load dump
  • 170°C (detection temperature) typical thermal shutdown function
  • -40°C to 125°C operating temperature range

Applications

  • Automotive camera:
    • View camera module
    • Sensing camera module
    • Drive recorder
    • Camera Electric Control Unit (ECU)
  • Automotive use:
    • Motor driver
    • Security sensor module
    • Sensor unit
    • Electric Control Unit
  • Electrical application for vehicle interior:
    • Rearview mirror
    • Head up display
    • Mood lamp 
    • Camera Electric Control Unit

S-19914 Block Diagram

Block Diagram - ABLIC S-19914/5 Automotive Switching Regulators

S-19915 Block Diagram

Block Diagram - ABLIC S-19914/5 Automotive Switching Regulators

Overview

ABLIC S-19914/5 Automotive Switching Regulators
Yayınlandı: 2023-06-01 | Güncellenmiş: 2024-01-18