ABLIC S-57W1/W2 S 2D Dual Hall Effect Latch ICs

ABLIC S-57W1/W2 High-Speed 2D Dual Hall Effect Latch ICs developed with CMOS technology and operate with high‑temperature operation up to 150°C, high-withstand voltage, and high speed. These ICs integrate a Hall element capable of detecting magnetic flux density in two directions on a single chip. The S-57W1/W2 latch ICs offer high magnetic sensitivity, enabling reliable detection of weak magnetic flux density and 8.4μs short output delay time (typical). These automotive-grade ICs feature rotational speed and direction output and a quadrature output type and include a built-in regulator and an output current limit circuit. The S-57W1/W2 latch ICs are available in a small SOT-23-5 package or ultra-thin (t0.50mm maximum) HSNT-6(2025) package for high-density mounting. These ICs are ideal for automotive motor-related equipment, automotive onboard equipment, industrial motor-related equipment, and residential equipment.

Features

  • Output type:
    • Rotational speed and direction output
    • Quadrature output
  • Detection axis (selectable option):
    • X and Y-axis
    • Z and X-axis
    • Z and Y-axis
  • Output logic:
    • Rotational speed and direction output:
      • VOUT1 = "L" in forward rotation
      • VOUT1 = "H" in forward rotation
    • Quadrature output:
      • VOUT1,2 = "L" at S pole detection
      • VOUT1,2 = "H" at S pole detection
  • Output form (selectable option):
    • Nch open-drain output
    • Nch driver + built-in pull-up resistor (10kΩ typical)
  • Magnetic sensitivity options:
    • BOP = 0.8mT typical
    • BOP = 2mT typical
    • BOP = 6mT typical
  • tD = 8.4μs typical output delay time
  • Built-in regulator
  • Built-in output current limit circuit
  • -40°C to 150°C operating temperature range
  • Lead‑free (Sn 100%) and halogen‑free
  • Package options:
  • SOT‑23‑5
  • HSNT‑6 

Applications

  • Automotive motor-related equipment
  • Automotive onboard equipment
  • Industrial motor-related equipment
  • Residential equipment

Block Diagrams

Block Diagram - ABLIC S-57W1/W2 S 2D Dual Hall Effect Latch ICs

Accurate Roatate Detection

ABLIC S-57W1/W2 S 2D Dual Hall Effect Latch ICs

Standard Circuit Diagram

ABLIC S-57W1/W2 S 2D Dual Hall Effect Latch ICs
Yayınlandı: 2026-03-11 | Güncellenmiş: 2026-04-01