ABLIC S-82D1A Battery Protection ICs

ABLIC S-82D1A Battery Protection ICs are for lithium-ion / lithium polymer rechargeable batteries with temperature protection circuits, high-accuracy voltage detection circuits, and delay circuits. The temperature protection is possible by connecting an NTC thermistor to the dedicated connection pin. These ICs feature a charge-discharge control function, discharge overcurrent control function, and power-down function. The S-82D1A battery protection ICs include a high-withstand voltage, low current consumption, and 0V battery charge. These battery protection ICs operate within a -40°C to +85°C temperature range. Typical applications include the lithium-ion rechargeable battery pack and lithium polymer rechargeable battery pack.

Features

  • High-accuracy temperature protection circuit by an external NTC thermistor:
    • +40°C to +85°C high-temperature charge-discharge inhibition temperature
    • +40°C to +85°C high-temperature charge inhibition temperature
    • -40°C to +10°C low-temperature charge inhibition temperature
    • -40°C to +10°C low-temperature charge-discharge inhibition temperature
  • High-accuracy voltage detection circuit:
    • Overcharge detection voltage
    • Overcharge release voltage
    • Over-discharge detection voltage
    • Over-discharge release voltage
    • Load short-circuiting detection voltage
    • Charge overcurrent detection voltage
  • 28.0V maximum withstanding voltage
  • Detection delay times are generated only by an internal circuit
  • Charge-discharge control function
  • Discharge overcurrent control function
  • Power-down function
  • High-withstand voltage
  • Lead-free and Halogen-free

Applications

  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack

Block Diagram

Block Diagram - ABLIC S-82D1A Battery Protection ICs

Protection Circuit

Location Circuit - ABLIC S-82D1A Battery Protection ICs
Yayınlandı: 2021-03-22 | Güncellenmiş: 2025-01-17