ABLIC S-8595A Step-Down Switching Regulator

ABLIC S-8595A Step-Down Switching Regulator is developed using a high-withstand-voltage CMOS process technology. This IC includes a high maximum operating voltage of 18V and maintains high-accuracy FB pin voltage at ±1%. The S-8595A regulator offers PWM/PFM switching control options, operates with PWM control under heavy load, and automatically switches to PFM control under light load. This IC incorporates a built-in synchronous circuit, which achieves higher efficiency more easily than conventional step-down switching regulators. Features a built-in overcurrent protection circuit, protecting the IC and coils from excessive load current, and a thermal shutdown circuit, which prevents damage from heat generation. Typical applications include a constant-voltage power supply for industrial equipment and home appliances.

Features

  • 4V to 18V input voltage range
  • 1V to 12V output voltage range (externally set)
  • 1A output current
  • ±1% FB pin voltage accuracy
  • 91% efficiency
  • 2.2MHz typical oscillation frequency
  • 1.85A typical (pulse-by-pulse method) overcurrent protection function
  • 170°C typical (detection temperature) thermal shutdown function
  • Hiccup control and latch control short-circuit protection function
  • 100% duty cycle operation
  • 5.8ms typical soft-start function
  • 3.35V typical (detection voltage) Under Voltage Lockout function (UVLO)
  • Input and output capacitors are ceramic capacitors compatible
  • Ta = -40°C to +105°C operating temperature range
  • Lead-free (Sn 100%) and halogen-free
  • Packages:
    • HTMSOP-8 (4mm x 2.9mm x t0.8mm maximum)
    • HSNT-8(2030) (3mm x 2mm x t0.5mm maximum)

Applications

  • Constant-voltage power supply for industrial equipment
  • Constant-voltage power supply for the home electric appliance

Typical Application Circuit

Application Circuit Diagram - ABLIC S-8595A Step-Down Switching Regulator

Efficiency

Performance Graph - ABLIC S-8595A Step-Down Switching Regulator

Block Diagram

Block Diagram - ABLIC S-8595A Step-Down Switching Regulator
Yayınlandı: 2026-07-27 | Güncellenmiş: 2026-08-03