ABLIC S-8245A/C Battery Protection ICs
ABLIC S-8245A/C Battery Protection ICs provide protection for 3- to 5-serial cell lithium-ion rechargeable batteries. The devices include high-accuracy voltage detection circuits and delay circuits. The S-8245A/C ICs protect lithium-ion rechargeable battery packs from overcharge, over-discharge, and overcurrent. Cascade connection using the S-8245A/C devices allows protecting 6-serial or more cells of lithium-ion rechargeable battery packs.The S-8245A/C ICs can be used with a Negative Temperature Coefficient (NTC) thermistor, enabling high- and low-temperature detection during charging and discharging.
The ABLIC S-8245A/C Battery Protection ICs are offered in a compact 24-pin SSOP package and feature a wide -40°C to +85°C operating temperature range.
Features
- High-accuracy voltage detection for each cell
- Overcharge detection voltage n (n = 1 to 5)
- 3.550V to 4.600V (50mV step)
- ±20mV accuracy
- Overcharge release voltage n (n = 1 to 5)
- 3.150V to 4.600V
- ±50mV accuracy
- Over-discharge detection voltage n (n = 1 to 5)
- 2.000V to 3.200V (100mV step)
- ±80mV accuracy
- Over-discharge release voltage n (n = 1 to 5)
- 2.000V to 3.400V
- ±100mV accuracy
- Overcharge detection voltage n (n = 1 to 5)
- Three-level discharge overcurrent detection
- Discharge overcurrent one detection voltage
- 0.020V to 0.300V (10mV step)
- ±10mV accuracy
- Discharge overcurrent 2 detection voltage
- 0.040V to 0.500V (20mV step)
- ±15mV accuracy
- Load short-circuiting detection voltage
- 0.100V to 1.000V (25mV step)
- ±50mV accuracy
- Discharge overcurrent one detection voltage
- Charge overcurrent detection voltage
- -0.300V to -0.020V (10mV step)
- Accuracy ±10mV
- Internally fixed load short-circuiting detection delay time and temperature detection delay time
- Independent control of charge/discharge inhibition and power-saving by each control pin
- Delay time settable by an external capacitor
- Selectable 0V battery charge function (available, unavailable)
- Selectable power-down function (available, unavailable)
- Selectable CIT pin internal resistance value (831kΩ, 8.31MΩ)
- CO and DO pin output voltage limited to 15V
- Switching control for 3- to 5-serial cells is possible by inputting voltage to the SEL1 pin and the SEL2 pin
- Protection of 6-serial or more cells is possible by cascade connection
- Temperature detection is possible at four different points by connecting an NTC
- High-temperature detection ratio during charging/discharging:
- 0.600 to 0.900 (0.005 step)
- ±0.005 accuracy
- Low-temperature detection ratio during charging/discharging
- 0.030 to 0.400 (0.005 step)
- ±0.005 accuracy
- High-temperature detection ratio during charging/discharging:
- High-withstand voltage
- 28V absolute maximum rating
- Wide 5V to 24V operation voltage range
- -40°C to +85°C operating temperature range
- Low current consumption
- 20µA during operation
- 0.5µA during power-down
- 0.1µA during power-saving
- SSOP-24 package
- Lead-free and halogen-free
Applications
- Lithium-ion rechargeable battery packs
- Consumer electronics
- Power tools
- Industrial equipment
- E-mobility and transportation
- Medical devices
- Internet of Things (IoT)
- Smart devices
Block Diagram
Yayınlandı: 2021-12-10
| Güncellenmiş: 2025-01-21