ABRACON AB08XX/AB18XX Real Time Clock Family



New in 2009!

Abracon's MEMSpeed Pro, Low Power Oscillator Programming Kit

  • The Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies in the field or in the lab.


View Products List




Features
  • Programmable frequency range from 1.0000 to 150.0000MHz
  • Discera Pure Silicon Resonator Technology
  • Field Programmable Output Frequencies from 1 to 150MHz
  • Programmable Supply Voltage Range: 1.8, 2.5, and 3.3v operation
  • Standard SMD Package Sizes: 5.0 x 3.2mm and 3.2 x 2.5mm
  • PC/USB Interface - Microsoft Windows™ compatible software

Both Kits Include
MEMSpeed Pro, All Hardware, Quickstart Guide, USB Cable, Tweezers, CD-ROM for PC Installation

MEMSpeed Pro™ Deluxe Kit also includes:
  • Two Socket Adapters (5.0 x 3.2 and 3.2 x 2.5mm)
  • 200 Unprogrammed Blank Oscillators (100 ASFLM-5032 and
    100 ASEM-3225)
MEMSpeed Pro™ Standard Kit also includes:
  • One Socket Adapters (5.0 x 3.2)
  • 50 Unprogrammed Blank Oscillators (50 ASFLM-5032)
Specifications
Frequency Range
1.0000 to 150.0000MHz
Power Supply
USB Driven
Programmable Operating/Supply Voltage Range
1.8v, 2.5v, and 3.3v
Oscillator Packages
5.0 x 3.2mm SMD
3.2 x 2.5mm SMD
Oscillator Blank Part Number
815-ASFLM-BLANK
815-ASEM1-BLANK
815-ASDM1-BLANK
Programming Time
Approx. 1 sec/pc
User Interface
USB (MS Windows XP & Vista) -or- Stand Alone (display menu)
Programmer Size
6" x 3.5" x 1"




  • Abracon
  • Embedded Solutions|Passive Components|Prototyping/Production Supplies|Tools & Supplies
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01