Abracon ABM AEC-Q200 Ceramic SMD Ultra Miniature Crystals

Abracon ABM Automotive Grade Ceramic SMD Ultra Miniature Crystals are PPAP ready and supported, TS16949 certified, and AEC-Q200 qualified. Abracon ABM SMD Crystals come in a low-profile package that is hermetically sealed to assure high precision and reliability. The ABM series has an extended operating temperature range of -40°C to +125°C and is RoHS compliant and lead-free.

Features

  • PPAP ready and supported
  • TS16949 certified production lines
  • Ultra-miniature, low-profile package
  • Hermetically sealed ceramic package assures high precision and reliability
  • -40°C to +125°C operating temperature range 
  • AEC-Q200 qualified
  • RoHS compliant
  • Lead free

Applications

  • Navigation
  • Car entertainment system
  • COTS military
  • Test equipment
  • Industrial automation and control
  • Medical electronics (non-life dependent)
  • Telematics
  • Comfort control
  • Instrument panel 
Yayınlandı: 2016-02-04 | Güncellenmiş: 2024-10-10