Abracon AANE-AP Anti-Jamming Active External GNSS Antennas
Abracon AANE-AP Anti-Jamming Active External GNSS Antennas are anti-jamming active GNSS antennas designed for reliable positioning precision in challenging RF environments. These Abracon multi-constellation active GNSS antennas offer pre-filtering for enhanced anti-jamming performance and an IP67 weather-proof housing. The AANE-AP features 28dB high LNA gain and comes in a low-profile 49mm x 37.5mm x 17mm package for use in compact devices. Applications include fleet management and tracking, precision agriculture, telematics control units, and more.Features
- Multi-constellation active GNSS antennas
- 49mm x 37.5mm x 17mm low-profile antennas
- 28±2dB high LNA gain
- IP67 weather-proof housing
- Pre-filtering for enhanced anti-jamming performance
- Low current consumption
Applications
- IoT/M2M
- GPS/GLONASS/Galileo/BeiDou applications
- Fleet management and asset tracking
- Robotic lawn mowers
- Golf simulators
- Telematics
- Unmanned aerial vehicles (UAVs)
- Precision agriculture
- e-bikes
Specifications
- Adhesive or magnetic mount
- SMA (M) connector
- 1m cable length
- -40°C to +85°C operating temperature range
Datasheets
Dimensions
Yayınlandı: 2025-08-07
| Güncellenmiş: 2025-08-22