Abracon AANE-WH External Whip Antennas

Abracon AANE-WH External Whip Antennas feature weatherproof construction with a protection rating of up to IP67, ensuring reliable performance in harsh conditions. The AANE-WH series is available in a variety of plug and connector options, including a swivel connector design for straight, right-angle, and 45° positioning. Abracon AANE-WH External Whip Antennas are RoHS and RoHS II compliant and are ideal for a wide range of applications, includingWi-Fi® 6/6E/7, BLUETOOTH®, Zigbee®, Thread, Matter, LPWA, LoRa, SigFox, medical, IoT gateways, and smart homes, buildings, and irrigation.

Features

  • Variety of plug and connector options
  • Weatherproof construction
  • Up to IP67 protection rating
  • Swivel connector design for straight, right-angle, and 45° positioning (some models)
  • RoHS/RoHS II compliant

Applications

  • Wi-Fi / WLAN coverage
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6/6E (802.11ax)
    • Wi-Fi 4/5 (802.11b/g/n/ac)
  • Bluetooth / Zigbee / Thread / Matter
  • LPWA / LoRa / SigFox
  • Routers and networking
  • Smart irrigation and pool control
  • IoT gateways
  • Smart homes and buildings
  • Intelligent lighting
  • Smart metering
  • Home automation and fire prevention
  • Agriculture/environment sensing
  • Medical wearables and telemedicine
  • Asset tracking and telematics
Yayınlandı: 2024-10-08 | Güncellenmiş: 2025-11-07