Abracon AANI-CH BLUETOOTH®/Wi-Fi® Chip Antennas

Abracon AANI-CH BLUETOOTH® / Wi-Fi® Chip Antennas are designed to deliver high-performance wireless connectivity in compact applications requiring reliability and space efficiency. These surface-mount antennas feature a miniaturized ceramic package, RoHS/RoHS II compliance, and PCB corner-mount integration. The series offers low return loss and an operating temperature range of -40°C to +85°C. These AANI-CH chip antennas from Abracon provide seamless integration in a wide range of applications, such as Bluetooth, Zigbee®, Thread, Matter, Wi-Fi, medical, wearable, and smart applications.

Features

  • Miniaturized size
  • Low return loss
  • SMD design
  • PCB corner-mount integration
  • Ceramic material
  • RoHS/RoHS II compliant
  • Moisture sensitivity level (MSL) 1

Applications

  • Bluetooth / Zigbee / Thread / Matter / Wi-Fi
  • Bluetooth / Wi-Fi modules
  • Consumer hearables and wearables
  • Medical wearables and telemedicine
  • Smart homes and smart buildings
  • Asset tracking and telematics
  • Smart metering
  • Intelligent lighting
  • Wireless remote controls

Specifications

  • AANI-CH-0068
    • 5mm x 2mm x 2mm dimensions
    • 2400MHz to 2500MHz operating frequency range
    • <-15.4dB return loss
    • 2.7dBi peak gain
    • -1.3dB (75%) average total efficiency
    • -40°C to +85°C operating temperature range
  • AANI-CH-0133
    • 1.6mm x 0.8mm x 0.4mm dimensions
    • 2400MHz to 2500MHz operating frequency range
    • <-9.3dB return loss
    • 1.1dBi peak gain
    • -3.1dB (49%) average total efficiency
    • -40°C to +85°C operating temperature range

AANI-CH-0068 Dimensions

Mechanical Drawing - Abracon AANI-CH BLUETOOTH®/Wi-Fi® Chip Antennas

AANI-CH-0133 Dimensions

Mechanical Drawing - Abracon AANI-CH BLUETOOTH®/Wi-Fi® Chip Antennas
Yayınlandı: 2025-06-09 | Güncellenmiş: 2025-11-11