Abracon AANI-CH LTCC RF Chip Antennas

Abracon AANI-CH LTCC RF Chip Antennas are high-performance devices built on advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are optimized for seamless integration with wireless platforms such as Nordic nRF54, nRF53, and nRF52 series, STMicroelectronics STM32WB series, and Qualcomm CSR102x series. The LTCC chip antennas support BLUETOOTH® Low Energy (LE), Zigbee®, Thread, Matter, and Wi-Fi®. These antennas are available in automotive-grade options with high reliability and durability. The LTCC chip antennas offer excellent radiation efficiency, easy integration into dense PCBs, superior signal coverage, and flexible mounting options. These Abracon antennas are used in asset tracking, tire-pressure monitoring (TPMS), smart metering, smart building, consumer wearables, IoT RF modules, and telematics applications.

Features

  • Supports leading IoT chips and modules
  • Advanced SMD LTCC technology
  • Easy integration into dense PCBs
  • Surface mounting type
  • Highly-efficient radiation performance
  • Compact for space-constrained designs
  • AEC-Q200 automotive grade options with high-reliability

Applications

  • Bluetooth / Zigbee / Thread / Matter / Wi-Fi
  • IoT RF modules
  • Asset tracking
  • Telematics
  • Consumer hearables and wearables
  • TPMS
  • In-vehicle entertainment systems
  • Smart home
  • Smart building
  • Smart metering
  • Intelligent lighting
  • Automotive keyless entry
Yayınlandı: 2025-01-13 | Güncellenmiş: 2025-06-04