Abracon AANI-CH Sub-GHz/LoRa Chip Antenna
Abracon AANI-CH Sub-GHz/LoRa Chip Antenna offers a miniaturized size with 7mm x 2mm x 0.8mm dimensions and low return loss of ≤-10.1dB. This high-performance antenna operates in a 863MHz to 928MHz frequency range and features 1.5dBi peak gain and -1.2dB (75%) average total efficiency. The surface-mount (SMD) design is constructed from ceramic material and is suited for PCB edge-mounting integration. Abracon AANI-CH Sub-GHz/LoRa Chip Antenna ensures minimal signal loss, seamless integration, and cost-effectiveness across a range of applications, such as LPWA / LoRa / Sigfox / Wi-SUN, Zigbee® (sub-GHz) and W-MBUS, Amazon Sidewalk, smart metering and irrigation, and agriculture/environment sensing.Features
- Miniaturized size
- Low return loss
- SMD design
- PCB edge-mounting integration
- Ceramic material
- RoHS/RoHS II compliant
- Moisture sensitivity level (MSL) 1
Applications
- LPWA / LoRa / Sigfox / Wi-SUN
- Wi-Fi HaLow (IEEE 802.11ah)
- Zigbee (sub-GHz) and W-MBUS
- Amazon Sidewalk
- Smart metering solutions
- Smart irrigation systems
- Agriculture/environment sensing
Specifications
- 7mm x 2mm x 0.8mm dimensions
- 863MHz to 928MHz operating frequency range
- ≤-10.1dB return loss
- 1.5dBi peak gain
- -1.2dB (75%) average total efficiency
- -40°C to +85°C operating temperature range
Dimensions
Yayınlandı: 2025-06-09
| Güncellenmiş: 2025-06-12