Abracon AB-x36C VCXO Oscillators

Abracon AB-x36C Voltage-controlled Crystal Oscillators (VCXO) feature a wide 12MHz to 280MHz frequency range and a high-reliability capability. The oscillators are NEL HALT/HASS-qualified with an ultra-low phase noise and jitter. The AB-x36C series provides high shock resistance, no multiplication, and an absolute pull range (APR) of up to ±1000ppm. The Abracon AB-x36C VCXO Oscillators are ideal for various applications, including fiber channel, 10GbE, Infiniband, network processors, SONET/SDH, and COTS/dual-use.

Features

  • Wide frequency range
  • High reliability
  • NEL HALT/HASS-qualified for crystal oscillator start-up conditions
  • Ultra-low phase noise and jitter
  • High shock resistance
  • No multiplication
  • ±1000ppm APR
  • 14.35mm x 9.27mm x 6.48mm dimensions

Applications

  • Fiber channel
  • 10GbE
  • Infiniband
  • Network processors
  • SONET/SDH
  • COTS/Dual-use

Specifications

  • 12MHz to 280MHz nominal frequency
  • 4.75V to 5.25V supply voltage range
  • 80mA max supply current rating
  • -70dBc/Hz to -145dBc/Hz phase noise
  • 50Ω output load
  • 50KΩ input impedance
  • 20KHz modulation bandwidth
  • -40°C to +85°C operating temperature range
  • -50°C to +90°C storage temperature range

Dimensions (mm)

Chart - Abracon AB-x36C VCXO Oscillators
Yayınlandı: 2024-03-29 | Güncellenmiş: 2024-04-10