Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna
Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi®/BL FR4 Antenna measures only 15mm x 4mm x 0.8mm and is designed for easy integration using a cable and a connector. This low-profile antenna uses linear polarization and offers a low Voltage Standing Wave Ratio (VSWR) of 1.63 (typical) and a gain of 2.28dBi. Abracon ABAR1504-S2450 Compact 2.4GHz Wi-Fi/BL FR4 Antenna is ideal for Internet of Things (IoT) devices, wearables, home automation, Wi-Fi, BLUETOOTH®, ZigBee®, appliances, and security applications.Features
- Compact cabled 2.4GHz antenna, 15mm x 4mm
- Low profile of 0.8mm
- Linear polarization
- Easy integration using cable and a connector
- Ø1.13mm cable and IPEX connector
- Pb free
- RoHS and RoHS II compliant
Specifications
- Low VSWR of 1.63 (typical)
- Gain of 2.28dBi
- 2400MHz to 2484MHz operating frequency range
- 50Ω impedance
- Ø1.13mm cable and IPEX connector
- -40°C to +85°C operating temperature range
Dimensions
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-03-17