Abracon ABC2 Low-Frequency SMT Microprocessor Crystal
The ABRACON ABC2 Series Low-Frequency SMT Microprocessor Crystal feature low frequency in a small SMD size with a 2.0mm height - ideal for high-density circuit boards. The ceramic package of the ABC2 offers excellent environmental resistance and heat resistance (-40ºC to +85ºC). The ABRACON ABC2 Series Low-Frequency SMT Microprocessor Crystal is used in a wide range of communication and measuring equipment, commercial and industrial applications, and automotive electronics.Features
- Low frequency in small size SMD
- 1.9mm height ideal for high-density circuit boards
- Ceramic package offers excellent environmental & heat resistance
- Extended temperature -40°C to +85°C for industrial applications
- Suitable for RoHS compliant reflow
Applications
- Wide range in communication and measuring equipment
- Commercial and Industrial applications
Yayınlandı: 2010-03-03
| Güncellenmiş: 2022-03-11