Abracon ABCM-51 OCXO Clock Module
Abracon ABCM-51 OCXO Clock Module is designed to synchronize with the 1 PPS output from a GPS receiver and operates with a supply voltage rating of 5VDC. Specifications include a frequency accuracy rating of ±1E-12 when locked, 1.4A warm-up current, ±1.5µs/24h holdover rating at ±2°C, and an operating temperature range of -10°C to +70°C. The ABCM-51 module offers excellent frequency accuracy and short-term stability when locked to a 1 PPS signal. Abracon ABCM-51 OCXO Clock Module is suitable for wireless communication, private power networks, GPS receivers, industrial control, and instrumentation.Features
- Synchronizes with 1 PPS output from GPS receiver
- Excellent frequency accuracy
- Exceptional short-term stability when locked to 1 PPS signal
- Excellent holdover when disconnected
Applications
- Wireless communication
- Private power networks
- GPS receivers
- Industrial control
- Instrumentation
- Broadcasting
- Navigation/tracking
Specifications
- ±1E-12 frequency accuracy when locked
- ±1.5µs/24hr holdover at ±2°C
- ±0.2ppb frequency stability over temperature
- 1 PPS output and 10MHz output
- +5VDC operating supply voltage
- CMOS output
- -10°C to +70°C operating temperature range
Mechanical Dimensions
Yayınlandı: 2025-01-16
| Güncellenmiş: 2025-02-10