Abracon ABCM-60 GNSS OCXO Clock Modules

Abracon ABCM-60 GNSS Temperature-Compensated Crystal Oscillator (OCXO) Clock Modules combine the overall stability of an OCXO with the accuracy of GPS time signals. Abracon ABCM-60 offers a CMOS output with a 5VDC supply voltage. This Abracon clock module incorporates a GNSS receiver, which captures precise time signals from GNSS satellites, indicated by the lock pin feature. These signals contain extremely accurate time information, allowing the module to output 10MHz and 1x pulse per second (PPS) clocks. ABCM-60 supports holdover operation when not locked to the GNSS signal.

Features

  • GNSS receiver
  • ±0.2ppb frequency stability over temperature
  • ±1.5μs/24h holdover at ±5°C
  • 1PPS and 10MHz outputs
  • 5VDC operating supply voltage
  • CMOS output
  • UART interfaces
  • REACH/RoHS II compliant, MSL N/A
  • ESD-sensitive

Applications

  • Wired communication
  • Wireless communication
  • Private power networks
  • Industrial control
  • Instrumentation
  • Broadcasting
  • Financial trading
  • Navigation/tracking

Dimensions and Pin Functuions

Location Circuit - Abracon ABCM-60 GNSS OCXO Clock Modules
Yayınlandı: 2024-06-19 | Güncellenmiş: 2024-07-01